Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTER 9308 :: Short-stroke key, square control button

Item-No.: TASTER 9308
€0,16
Category of goods: 1 = discountable

TASTER 9308

  • Product Description
  • Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • Square control button
    • Assembly
    • Vertical actuation
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 12 V DC / 0.05 A
  • Measures
    • Length
    • 6.0 mm
    • Width
    • 6.0 mm
    • Height
    • 7.4 mm

Short-stroke key for PCB mounting



Package weight : 0.00025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • Square control button
    • Assembly
    • Vertical actuation
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 12 V DC / 0.05 A
  • Measures
    • Length
    • 6.0 mm
    • Width
    • 6.0 mm
    • Height
    • 7.4 mm
Datasheet/manual