Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTER 9305 :: Short-stroke key 6x6 mm, height: 8.0 mm, 12 V, vertical

Item-No.: TASTER 9305
€0,12
Category of goods: 1 = discountable

TASTER 9305

  • Product Description
  • Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • Round control button
    • Assembly
    • Vertical actuation
    • Durability
    • 100.000
    • Material
    • Silver-plated brass contacts
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 12 V DC / 0.05 A
  • Implementation
    • Bounce time
    • 10 ms
  • Measures
    • Travel operation
    • 0.25 mm
    • Length
    • 6.0 mm
    • Width
    • 6.0 mm
    • Height
    • 8.0 mm
  • Weights
    • Force operation
    • 1.6 N
Short-stroke key 6x6 mm

Vertical assembly



Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • Round control button
    • Assembly
    • Vertical actuation
    • Durability
    • 100.000
    • Material
    • Silver-plated brass contacts
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 12 V DC / 0.05 A
  • Implementation
    • Bounce time
    • 10 ms
  • Measures
    • Travel operation
    • 0.25 mm
    • Length
    • 6.0 mm
    • Width
    • 6.0 mm
    • Height
    • 8.0 mm
  • Weights
    • Force operation
    • 1.6 N
Datasheet/manual