Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTER 3ATH9 :: Cursor buttons for outer circle, PCB connection

Item-No.: TASTER 3ATH9
€0,99
Category of goods: 1 = discountable

TASTER 3ATH9

  • Product Description
  • Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • For outdoor circuit
    • Assembly
    • Vertical actuation
    • Pole number
    • 1
    • Durability
    • 10.000.000
    • Temperatur max.
    • -40°C - 160°C
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 24 V DC/0.05 A
  • Implementation
    • Bounce time
    • <2 ms
    • Protection class
    • IP67
  • Measures
    • Travel operation
    • 1 mm
  • Weights
    • Force operation
    • 3 N

Multimec Navimec cursor buttons — buttons for outer circle

Button combinations for cursor/joystick applications. Four buttons are needed in the outer circle for the cursor movements and one button in the centre circle for the Enter function, as well as the corresponding caps.

Electric
• No. of poles: single pole
• Switching capacity: 24 VDC, 50 mA
• Bounce time: <2 ms, typically 0.5 ms
• Protection class: IP67
• Contact resistance: <30 mOhm, typically 10 mOhm
• Input impedance: >10 mOhm

Mechanical
• Assembly: PCB terminal
• Actuating force: typically 3.0 N
• Actuation stroke: 1 mm
• Service life: 10 million switching cycles

Temperature
• Operating temperature: -40 to +160°C
• Storage temperature: -40°C to +160°C

Please order caps separately!



Manufacturer : MEC SWITCHES
Factory number : 3ATH9
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • For outdoor circuit
    • Assembly
    • Vertical actuation
    • Pole number
    • 1
    • Durability
    • 10.000.000
    • Temperatur max.
    • -40°C - 160°C
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 24 V DC/0.05 A
  • Implementation
    • Bounce time
    • <2 ms
    • Protection class
    • IP67
  • Measures
    • Travel operation
    • 1 mm
  • Weights
    • Force operation
    • 3 N
Datasheet/manual