Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTER 3305B :: Short-stroke key 6.6x7.4 mm, height: 8.35 mm, 12 V, horizontal

Item-No.: TASTER 3305B
€0,16
Category of goods: 1 = discountable

TASTER 3305B

  • Product Description
  • Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • Round control button
    • Assembly
    • Horizontal actuation
    • Durability
    • 100.000
    • Material
    • Silver-plated brass contacts
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 12 V DC / 0.05 A
  • Implementation
    • Bounce time
    • 10 ms
  • Measures
    • Travel operation
    • 0.25 mm
    • Length
    • 8,35 mm
  • Weights
    • Force operation
    • 1.6 N

Short-stroke key 6.6x7.4 mm

Length of control button:
Button 3305 0.55 mm
Button 3305B 5.85 mm
Button 3305D 9.35 mm

Horizontal installation



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • Round control button
    • Assembly
    • Horizontal actuation
    • Durability
    • 100.000
    • Material
    • Silver-plated brass contacts
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 12 V DC / 0.05 A
  • Implementation
    • Bounce time
    • 10 ms
  • Measures
    • Travel operation
    • 0.25 mm
    • Length
    • 8,35 mm
  • Weights
    • Force operation
    • 1.6 N
Datasheet/manual