Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SN PROJEKTIL :: Hall-effect T-handle mixing lever, analogue, projectile lever

Item-No.: SN PROJEKTIL
€119,10
Category of goods: 1 = discountable

SN PROJEKTIL

  • Product Description
  • Technical information
  • General
    • Design
    • Bullet handle
    • Type
    • T-handle slide controller
  • Specials
    • Specification
    • Analogue output
  • Weights
    • Force operation
    • Hall-effect sensors N

Precise mixing lever adjuster designed to meet the requirements of the radio industry. Equipped with the latest generation of Hall-effect sensors, it provides an almost silent output signal. Steel ball cages with PTFE guides provide an operating feel that slides gently.



Manufacturer : APEM
Factory number : SN101SN
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Design
    • Bullet handle
    • Type
    • T-handle slide controller
  • Specials
    • Specification
    • Analogue output
  • Weights
    • Force operation
    • Hall-effect sensors N
Datasheet/manual