Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 167.091 :: Plungers, RACON 8/12, height 5.5 mm, Ø 7.5 mm

Item-No.: RAFI 167.091
€0,12
Category of goods: 1 = discountable

RAFI 167.091

  • Product Description
  • Technical information
  • General
    • Type
    • Plunger
    • Design
    • Captive
    • Technology
    • Racon 8 / 12
    • Material
    • Kontakt Au
    • Temperatur max.
    • -40 ... +80

Plungers for RAFI short-travel keyswitches, RACON 8 and RACON 12 families

The plungers are available in different designs.

• Easy installation in the switch itself
• Durable design

Overall plunger height: 5.5 mm
Height without lock: 4.6 mm



Manufacturer : RAFI
Factory number : 5.46.167.091/0209
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plunger
    • Design
    • Captive
    • Technology
    • Racon 8 / 12
    • Material
    • Kontakt Au
    • Temperatur max.
    • -40 ... +80
Datasheet/manual