Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 001.503 :: Short-travel keyswitch, RACON 12, 42 V AC/DC, SMD

Item-No.: RAFI 001.503
€0,66
Category of goods: 1 = discountable

RAFI 001.503

  • Product Description
  • Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • Print button
    • Assembly
    • SMD
    • Pole number
    • 1
    • Technology
    • Racon 8 / 12
    • Durability
    • 1.000.000
    • Material
    • Gold contacts
    • Temperatur max.
    • -40 ... +80
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • SMD port
  • Electrical values
    • Load limit
    • 35 V / 100 mA
  • Measures
    • Travel operation
    • 0.34 mm
    • Length
    • 12.0 mm
    • Width
    • 12.0 mm
    • Height
    • 4.95 mm
  • Weights
    • Force operation
    • 3.6 N

RAFI — short-travel keyswitches from the RACON 8/12 families

• Short-travel keyswitches with a sealed contact system and clear key click
• Keys that take up very little space and offer high switching reliability
• Arrange individually, in rows or as keypads
• The keys can be combined with plungers for use under an overlay
• Plungers click securely into place in the pressure pad on the key

Suitable for wave, reflow or manual soldering



Manufacturer : RAFI
Factory number : 1.14.001.503/0000
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • Print button
    • Assembly
    • SMD
    • Pole number
    • 1
    • Technology
    • Racon 8 / 12
    • Durability
    • 1.000.000
    • Material
    • Gold contacts
    • Temperatur max.
    • -40 ... +80
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • SMD port
  • Electrical values
    • Load limit
    • 35 V / 100 mA
  • Measures
    • Travel operation
    • 0.34 mm
    • Length
    • 12.0 mm
    • Width
    • 12.0 mm
    • Height
    • 4.95 mm
  • Weights
    • Force operation
    • 3.6 N