0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NZ11,9 :: Joystick — Ø 11.9 mm, half-cap + lever

Item-No.: NZ11,9
€31,70
Category of goods: 1 = discountable

NZ11,9

  • Product Description
  • Technical information
  • General
    • Assembly
    • + connecting member
    • Design
    • Half-cap and lever
    • Type
    • Ultra-compact joystick
Ultra-compact switching joystick, suitable for machine control or menu navigation. Equipped with a sliding guide made of anodised aluminium in + shape, allows just one switch only in purely north, south, east or west direction.

  • + gate



Manufacturer : APEM
Factory number : NZAA0135
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • + connecting member
    • Design
    • Half-cap and lever
    • Type
    • Ultra-compact joystick
Datasheet/manual