Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NZ11,9 ST FLEX5 :: Joystick - Ø 11.9 mm, standard cap + lever, Flex-Tail 5-pin

Item-No.: NZ11,9 ST FLEX5
€49,95
Category of goods: 1 = discountable

NZ11,9 ST FLEX5

  • Product Description
  • Technical information
  • General
    • Assembly
    • + connecting member
    • Design
    • Standard cap and lever
    • Type
    • Ultra-compact joystick
  • Interfaces
    • Connection
    • Flex-Tail 5-pol
Ultra-compact switching joystick, suitable for machine control or menu navigation. Equipped with a sliding guide made of anodised aluminium in + shape, allows just one switch only in purely north, south, east or west direction.

  • + Slotted piece
  • Flex-Tail connection lug



Manufacturer : APEM
Factory number : NZAB1135
Package weight : 0.48 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • + connecting member
    • Design
    • Standard cap and lever
    • Type
    • Ultra-compact joystick
  • Interfaces
    • Connection
    • Flex-Tail 5-pol
Datasheet/manual