Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVI CURSOR :: Navimec cursor module

Item-No.: NAVI CURSOR
€31,50
Category of goods: 1 = discountable

NAVI CURSOR

  • Product Description
  • Technical information
  • General
    • Type
    • Cursor
    • Assembly
    • 4 x 3ATL6 + 4 x1ZB + 1x 3FTL6 + 1 x1ZC

Fully assembled module incl. labelled caps (arrows and OK)

• Colour: black
• Ø 32 mm



Manufacturer : MEC SWITCHES
Factory number : 9509136118
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cursor
    • Assembly
    • 4 x 3ATL6 + 4 x1ZB + 1x 3FTL6 + 1 x1ZC
Datasheet/manual