Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEC5G SMDNO :: 5G Multimec pushbutton - SMD, NO

Item-No.: MEC5G SMDNO
€1,20
Category of goods: 1 = discountable

MEC5G SMDNO

  • Product Description
  • Technical information
  • General
    • Type
    • SMD pushbutton
    • Pole number
    • 2
    • Durability
    • 10.000.000
    • Temperatur max.
    • -40 ... +160
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • SMD
  • Electrical values
    • Load limit
    • 24 V DC / 0.05 A
  • Weights
    • Force operation
    • 3.5 N
  • Measures
    • Content spacing
    • 7.62 mm
    • Length
    • 10.1 mm
    • Width
    • 10.1 mm
    • Ø
    • 6.5 mm
  • Implementation
    • Protection class
    • IP67

The 5G pushbutton series is equipped with an actuator with a large diameter and a locking snap-on system for cap assembly. In addition, the pushbuttons can be equipped with up to two integrated LEDs for excellent lighting.

  • SMD version

  • High temperature-resistant design




Manufacturer : APEM
Factory number : 5GSH935
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD pushbutton
    • Pole number
    • 2
    • Durability
    • 10.000.000
    • Temperatur max.
    • -40 ... +160
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • SMD
  • Electrical values
    • Load limit
    • 24 V DC / 0.05 A
  • Weights
    • Force operation
    • 3.5 N
  • Measures
    • Content spacing
    • 7.62 mm
    • Length
    • 10.1 mm
    • Width
    • 10.1 mm
    • Ø
    • 6.5 mm
  • Implementation
    • Protection class
    • IP67
Datasheet/manual