Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOOS XY :: Coordinate switch X-Y-axis, 4-pin

Item-No.: KOOS XY
€11,20
Category of goods: 1 = discountable

KOOS XY

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 440 V / 10 A
  • General
    • Pole number
    • 1
    • Type
    • Coordinate switch
  • Measures
    • Depth
    • 70 mm
    • Height
    • 75 mm
    • Ø
    • 24 mm

The coordinate switch XY-axis is distinguished by four directions of movement, the lever positions are tentative in the confirmed position and jump back to the central position after releasing.
• Switching current contacts max. 440 V/AC-DC, 10 A
• Installation depth approx. 70 mm
• Dimensions of fittings (lever length) 75 mm
• Mounting diameter 24 mm.



Package weight : 0.093 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 440 V / 10 A
  • General
    • Pole number
    • 1
    • Type
    • Coordinate switch
  • Measures
    • Depth
    • 70 mm
    • Height
    • 75 mm
    • Ø
    • 24 mm
Datasheet/manual