Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMR 231 G LFS :: SMD short-stroke key, 4.2 x 2.8 mm, height 1.9 mm

Item-No.: KMR 231 G LFS
€0,25
Category of goods: 1 = discountable

KMR 231 G LFS

  • Product Description
  • Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • SMD
  • Specials
    • Specification
    • SPST
  • Electrical values
    • Load limit
    • 0.05 A / 32 V DC

SMD short-stroke key

for vertical mounting.



Manufacturer : CKCOMP
Factory number : KMR231G LFS
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • SMD
  • Specials
    • Specification
    • SPST
  • Electrical values
    • Load limit
    • 0.05 A / 32 V DC
Datasheet/manual