Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE 8108 :: Extension cap for 13.75 mm height, white

Item-No.: KAPPE 8108
€0,28
Category of goods: 1 = discountable

KAPPE 8108

  • Product Description
  • Technical information
  • General
    • Type
    • Extension cap
    • Design
    • For button 1612.11
    • Colour
    • White
  • Specials
    • Specification
    • For button 1612.11
  • Measures
    • Height
    • 13.75 mm

Cap 0862.xx.

Extension cap for button 1612.11
Using the extension results in a greater overall height of 13.75 mm.



Manufacturer : SCHURTER
Factory number : 0862.8108
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension cap
    • Design
    • For button 1612.11
    • Colour
    • White
  • Specials
    • Specification
    • For button 1612.11
  • Measures
    • Height
    • 13.75 mm
Datasheet/manual