reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE 1ZCS SWOK :: 1ZCS cap for Multimec 5 - Ø 14.3 mm, black, Symbol OK

Item-No.: KAPPE 1ZCS SWOK
€0,90
Category of goods: 1 = discountable

KAPPE 1ZCS SWOK

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for Multimec 5G
    • Design
    • Round
    • Colour
    • Black
    • Temperatur max.
    • -40 ... +65
  • Specials
    • Specification
    • OK icon
  • Implementation
    • Boring aperture
    • 14.7 mm
  • Measures
    • Height
    • 12 mm
    • Ø
    • 14.3 mm

The Navimec cap is a five-piece navigation keypad consisting of the 1ZB and 1ZCS caps. The 1ZCS cap is centred between the 1ZB caps arranged in a circle; this provides a keypad which is ideally suited for applications where a joystick function is required.



Manufacturer : APEM
Factory number : 1ZCS09118
Package weight : 0.00029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for Multimec 5G
    • Design
    • Round
    • Colour
    • Black
    • Temperatur max.
    • -40 ... +65
  • Specials
    • Specification
    • OK icon
  • Implementation
    • Boring aperture
    • 14.7 mm
  • Measures
    • Height
    • 12 mm
    • Ø
    • 14.3 mm