Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE 1ZC30 :: Cap for centre circle, round, ultra blue

Item-No.: KAPPE 1ZC30
Colour:

€0,36
Category of goods: 1 = discountable

KAPPE 1ZC30

  • Product Description
  • Technical information
  • General
    • Type
    • Cap
    • Design
    • For the midrange circuit
    • Colour
    • Ultra blue
    • Temperatur max.
    • -40 ... +65
  • Measures
    • Height
    • 12 mm
    • Ø
    • 14.3 mm

Centre circle cap for NAVIMEC BUTTON 3F...

• Shape: round
• Colour: ultra blue
• Ø: 14.3 mm



Manufacturer : MEC SWITCHES
Factory number : 1ZC30
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap
    • Design
    • For the midrange circuit
    • Colour
    • Ultra blue
    • Temperatur max.
    • -40 ... +65
  • Measures
    • Height
    • 12 mm
    • Ø
    • 14.3 mm
Datasheet/manual