reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE 1ZB06 :: Cap for outer circle, round, white

Item-No.: KAPPE 1ZB06
Colour:

€0,36
Category of goods: 1 = discountable

KAPPE 1ZB06

  • Product Description
  • Technical information
  • General
    • Type
    • Cap
    • Design
    • For outdoor circuit
    • Colour
    • White
    • Temperatur max.
    • -40 ... +65
  • Measures
    • Height
    • 12.2 mm
    • Ø
    • 29.5 mm

Outer circle cap for NAVIMEC BUTTON 3A...

• Shape: round
• Colour: white



Manufacturer : MEC SWITCHES
Factory number : 1ZB06
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap
    • Design
    • For outdoor circuit
    • Colour
    • White
    • Temperatur max.
    • -40 ... +65
  • Measures
    • Height
    • 12.2 mm
    • Ø
    • 29.5 mm