Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE 1DS TR :: 1DS cap for Multimec 5 - Ø 9.6 mm, transparent

Item-No.: KAPPE 1DS TR
Colour:

€0,26
Category of goods: 1 = discountable

KAPPE 1DS TR

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for Multimec 5G
    • Assembly
    • Round
    • Colour
    • Transparent
    • Material
    • ABS/Polycarbonat
    • Temperatur max.
    • -40 ... +65
  • Implementation
    • Boring aperture
    • 10 mm
  • Measures
    • Height
    • 6.7 mm
    • Ø
    • 9.6 mm

The 1DS caps have a diameter of 9.6 mm and are suitable for mounting on the keys of the Multimec 5G series.

  • Transparent




Manufacturer : APEM
Factory number : 1DS11
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for Multimec 5G
    • Assembly
    • Round
    • Colour
    • Transparent
    • Material
    • ABS/Polycarbonat
    • Temperatur max.
    • -40 ... +65
  • Implementation
    • Boring aperture
    • 10 mm
  • Measures
    • Height
    • 6.7 mm
    • Ø
    • 9.6 mm
Datasheet/manual