Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE 1DS MW :: 1DS cap for Multimec 5 - Ø 9.6 mm, milky white

Item-No.: KAPPE 1DS MW
Colour:

€0,26
Category of goods: 1 = discountable

KAPPE 1DS MW

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for Multimec 5G
    • Assembly
    • Round
    • Colour
    • Milky white
    • Material
    • ABS/Polycarbonat
    • Temperatur max.
    • -40 ... +65
  • Implementation
    • Boring aperture
    • 10 mm
  • Measures
    • Height
    • 6.7 mm
    • Ø
    • 9.6 mm

The 1DS caps have a diameter of 9.6 mm and are suitable for mounting on the keys of the Multimec 5G series.

  • Milky white




Manufacturer : APEM
Factory number : 1DS16
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for Multimec 5G
    • Assembly
    • Round
    • Colour
    • Milky white
    • Material
    • ABS/Polycarbonat
    • Temperatur max.
    • -40 ... +65
  • Implementation
    • Boring aperture
    • 10 mm
  • Measures
    • Height
    • 6.7 mm
    • Ø
    • 9.6 mm
Datasheet/manual