Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE 1D06 :: Round white cap for button 3F...

Item-No.: KAPPE 1D06
Colour:

€0,26
Category of goods: 1 = discountable

KAPPE 1D06

  • Product Description
  • Technical information
  • General
    • Type
    • Cap
    • Design
    • For short-stroke keys 3F...
    • Assembly
    • Round
    • Colour
    • White
  • Measures
    • Height
    • 7.5 mm
    • Ø
    • 9.6 mm

Cap for BUTTON 3F...

• Shape: round
• Colour: white
• Dimensions (ØxH): 9.6 x 7.5 mm



Manufacturer : MEC SWITCHES
Factory number : 1D06
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap
    • Design
    • For short-stroke keys 3F...
    • Assembly
    • Round
    • Colour
    • White
  • Measures
    • Height
    • 7.5 mm
    • Ø
    • 9.6 mm
Datasheet/manual