Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOYSTICK HE :: Hall-effect joystick

Item-No.: JOYSTICK HE
€121,95
Category of goods: 1 = discountable

JOYSTICK HE

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 5 V / 13 mA
  • General
    • Assembly
    • Round
    • Durability
    • 10.000.000
    • Pole number
    • 1
    • Temperatur max.
    • -25 … +70
    • Type
    • Hall sensor
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Height
    • 86.0 mm
    • Length
    • 35.8 mm
    • Width
    • 35.8 mm
  • Weights
    • Force operation
    • Max. 400 N

Contactless Hall-effect joystick
Extremely small installation depth of just 19.5 mm
Extremely robust mechanics
Handle with push button
Gain +-50% x V
Square mounting plate.



Manufacturer : APEM
Factory number : 3150RAK600
Package weight : 0.111 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 5 V / 13 mA
  • General
    • Assembly
    • Round
    • Durability
    • 10.000.000
    • Pole number
    • 1
    • Temperatur max.
    • -25 … +70
    • Type
    • Hall sensor
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Height
    • 86.0 mm
    • Length
    • 35.8 mm
    • Width
    • 35.8 mm
  • Weights
    • Force operation
    • Max. 400 N
Datasheet/manual