Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HS DJ4 :: Thumb joystick with pushbutton, four-way

Item-No.: HS DJ4
€154,70
Category of goods: 1 = discountable

HS DJ4

  • Product Description
  • Technical information
  • General
    • Assembly
    • 4-way slotted piece
    • Colour
    • Black
    • Design
    • Threaded socket housing
    • Type
    • Thumb joystick
  • Specials
    • Specification
    • With pushbutton

Single-pin (ON)-OFF-(ON) switching miniature joystick with thumb control. The HS series is perfectly suited for installation in joystick handles, armrests and applications with limited installation depth.

  • Four-way

  • Tactile operating feel




Manufacturer : APEM
Factory number : HS-6T24SA
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • 4-way slotted piece
    • Colour
    • Black
    • Design
    • Threaded socket housing
    • Type
    • Thumb joystick
  • Specials
    • Specification
    • With pushbutton
Datasheet/manual