reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DESK JS 36 :: USB desktop joystick, 3-axis, Hall effect, 6 pushbuttons

Item-No.: DESK JS 36
€267,05
Category of goods: 1 = discountable

DESK JS 36

  • Product Description
  • Technical information
  • General
    • Design
    • Three axes
    • Type
    • Hall-effect joystick
  • Interfaces
    • Connection
    • USB type-A plug
  • Specials
    • Specification
    • Six tactile pushbuttons
  • Weights
    • Force operation
    • 12-bit resolution N

Three-axis joystick with state-of-the-art Hall effect sensor technology
The 12-bit resolution allows for excellent and delicate operation of PTZ cameras. Equipped with a USB interface meeting the USB 1.1 HID Game Controller standard, this allows problem-free integration via plug-and-play in the vast majority of video monitoring software systems. The blend of flexibility, high performance and a stylish design is the perfect combination for professional video surveillance applications.

  • 12-bit resolution

  • Ergonomic design for left or right-handed operation

  • Six tactile short-stroke keys




Manufacturer : APEM
Factory number : 100-350
Package weight : 0.931 kg
RoHS : conform
Technical information
  • General
    • Design
    • Three axes
    • Type
    • Hall-effect joystick
  • Interfaces
    • Connection
    • USB type-A plug
  • Specials
    • Specification
    • Six tactile pushbuttons
  • Weights
    • Force operation
    • 12-bit resolution N
Datasheet/manual