Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD74 RAST SW :: Joystick with 74-mm stick — standard dual outputs, locking, blac

Item-No.: BD74 RAST SW
€100,20
Category of goods: 1 = discountable

BD74 RAST SW

  • Product Description
  • Technical information
  • General
    • Assembly
    • Spring return with detent
    • Colour
    • Black
    • Design
    • Standard dual outputs
    • Type
    • Hall-effect joystick
  • Specials
    • Specification
    • Switching function

Latest generation of highly precise input devices
The BF series combines the function of a contactless single-axle joystick and a switch into a single device. The latest Hall effect technology ensures trouble-free operation and a long service life. The joysticks feature an innovative mechanism and an ergonomic design.

  • Robust and durable

  • Ergonomic design

  • Latest Hall effect technology

  • 5-V power supply — dual redundant outputs as standard

  • Industry standard connector

  • IP67

  • EMC and magnetic shielding

  • Almost no installation depth




Manufacturer : APEM
Factory number : BF-150D03BK0500
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Spring return with detent
    • Colour
    • Black
    • Design
    • Standard dual outputs
    • Type
    • Hall-effect joystick
  • Specials
    • Specification
    • Switching function
Datasheet/manual