Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPVQ11 :: ALPS detector switch SPVQ, IP67

Item-No.: SPVQ11
€4,80
Category of goods: 1 = discountable

SPVQ11

  • Product Description
  • Technical information
  • General
    • Type
    • Closed snap-action switch
    • Design
    • Changeover contact
    • Colour
    • Black
    • Temperatur max.
    • -40 … +85
  • Interfaces
    • Connection
    • Connection cable
  • Electrical values
    • Load limit
    • 12 V DC / 0.1 A
  • Implementation
    • Protection class
    • IP67

ALPS waterproof detector switch SPVQ

Ideal for outdoor installation. Screw fastening.

Connection cable: 250 mm
Switching capacity: 0.1 A / 12 V DC
Travel: 3 mm
Water resistance: IP67



Manufacturer : ALPS
Factory number : 402779
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Closed snap-action switch
    • Design
    • Changeover contact
    • Colour
    • Black
    • Temperatur max.
    • -40 … +85
  • Interfaces
    • Connection
    • Connection cable
  • Electrical values
    • Load limit
    • 12 V DC / 0.1 A
  • Implementation
    • Protection class
    • IP67
Datasheet/manual