Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1117.0206 :: Snap-action switch, 10 A - 400 V ~ N/C, socket connection

Item-No.: MAR 1117.0206
€2,99
Category of goods: 1 = discountable

MAR 1117.0206

  • Product Description
  • Technical information
  • General
    • Type
    • Snap switch
    • Design
    • normally open contact (SPST)
    • Assembly
    • Push button
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 3.5 N
    • Temperatur max.
    • -40 … +85
  • Specials
    • Specification
    • Series 1117
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 400 V / 16(6) A
    • Approval
    • ENEC 05 / CSA / UL
  • Implementation
    • Mounting
    • NA
    • Protection class
    • IP40, UL 94 V-0
  • Measures
    • Difference flow max.
    • 2.6 mm
    • Pretravel max.
    • 3.3 mm
    • min. Overrun traverse
    • 2.3 mm
    • Length
    • 30 mm
    • Width
    • 13 mm
    • Height
    • 30 mm

Snap-action switch, N/C with double-sided lifting contact system



Manufacturer : MARQUARDT
Factory number : 01117.0206-01
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap switch
    • Design
    • normally open contact (SPST)
    • Assembly
    • Push button
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 3.5 N
    • Temperatur max.
    • -40 … +85
  • Specials
    • Specification
    • Series 1117
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 400 V / 16(6) A
    • Approval
    • ENEC 05 / CSA / UL
  • Implementation
    • Mounting
    • NA
    • Protection class
    • IP40, UL 94 V-0
  • Measures
    • Difference flow max.
    • 2.6 mm
    • Pretravel max.
    • 3.3 mm
    • min. Overrun traverse
    • 2.3 mm
    • Length
    • 30 mm
    • Width
    • 13 mm
    • Height
    • 30 mm
Datasheet/manual