Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1115.2101 :: snap-action-switch, NC, 16 A-400 V AC, Faston

Item-No.: MAR 1115.2101
€3,85
Category of goods: 1 = discountable

MAR 1115.2101

  • Product Description
  • Technical information
  • General
    • Type
    • Slow-action switch
    • Design
    • Tappet
    • Pole number
    • 1
    • Colour
    • Black
    • Switch actuation force
    • 6 N
  • Specials
    • Specification
    • 1 NC contact
  • Interfaces
    • Connection
    • Faston 6.3
  • Electrical values
    • Load limit
    • 400 V AC /16 (4) A
    • Approval
    • Protection class II
  • Measures
    • Pretravel max.
    • 2 mm
    • min. Overrun traverse
    • 2.5 mm
    • Length
    • 30 mm
    • Width
    • 13 mm
    • Height
    • 38.2 mm
snap-action-switch, Normally closed


Manufacturer : MARQUARDT
Factory number : 01115.2101-02
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slow-action switch
    • Design
    • Tappet
    • Pole number
    • 1
    • Colour
    • Black
    • Switch actuation force
    • 6 N
  • Specials
    • Specification
    • 1 NC contact
  • Interfaces
    • Connection
    • Faston 6.3
  • Electrical values
    • Load limit
    • 400 V AC /16 (4) A
    • Approval
    • Protection class II
  • Measures
    • Pretravel max.
    • 2 mm
    • min. Overrun traverse
    • 2.5 mm
    • Length
    • 30 mm
    • Width
    • 13 mm
    • Height
    • 38.2 mm
Datasheet/manual