Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1050.7202 :: Snap-action switch, 5 A - 250 V ~ changer, PCB conn.

Item-No.: MAR 1050.7202
€2,69
Category of goods: 1 = discountable

MAR 1050.7202

  • Product Description
  • Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Changeover switch, single pole (SPST momentary)
    • Assembly
    • no print
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 0.5 N
    • Temperatur max.
    • -40 … +100
  • Specials
    • Specification
    • Series 1050
  • Interfaces
    • Connection
    • LPL port, sealed, tinned
  • Electrical values
    • Load limit
    • 250 V / 5 A
    • Approval
    • ENEC 10 / CSA / UL
  • Implementation
    • Mounting
    • NA
    • Protection class
    • IP00, UL94 V-2
  • Measures
    • Difference flow max.
    • 1.0 mm
    • Pretravel max.
    • 5.4 mm
    • min. Overrun traverse
    • 2.4 mm
    • Length
    • 19.8 mm
    • Width
    • 6.4 mm
    • Height
    • 15.0 mm

Snap-action switch with metal lever



Manufacturer : MARQUARDT
Factory number : 01050.7202-00
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Changeover switch, single pole (SPST momentary)
    • Assembly
    • no print
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 0.5 N
    • Temperatur max.
    • -40 … +100
  • Specials
    • Specification
    • Series 1050
  • Interfaces
    • Connection
    • LPL port, sealed, tinned
  • Electrical values
    • Load limit
    • 250 V / 5 A
    • Approval
    • ENEC 10 / CSA / UL
  • Implementation
    • Mounting
    • NA
    • Protection class
    • IP00, UL94 V-2
  • Measures
    • Difference flow max.
    • 1.0 mm
    • Pretravel max.
    • 5.4 mm
    • min. Overrun traverse
    • 2.4 mm
    • Length
    • 19.8 mm
    • Width
    • 6.4 mm
    • Height
    • 15.0 mm
Datasheet/manual