Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1050.0151 :: Subminiature-snap-action-switch, change over, 2 A-250 V AC

Item-No.: MAR 1050.0151
€1,80
Category of goods: 1 = discountable

MAR 1050.0151

  • Product Description
  • Technical information
  • General
    • Type
    • Sub-miniature snap-action switch
    • Design
    • Tappet
    • Pole number
    • 1
    • Colour
    • Blue
    • Switch actuation force
    • 1.5 N
    • Model
    • 0.2
  • Specials
    • Specification
    • 1 changeover contact
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 250 V AC /2(0.5) A
    • Approval
    • Protection class II
  • Measures
    • Pretravel max.
    • 1.2 mm
    • min. Overrun traverse
    • 0.6 mm
    • Length
    • 19.8 mm
    • Width
    • 6.4 mm
    • Height
    • 13.8 mm
Subminiature-snap-action-switch, change over


Manufacturer : MARQUARDT
Factory number : 01050.0151-00
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sub-miniature snap-action switch
    • Design
    • Tappet
    • Pole number
    • 1
    • Colour
    • Blue
    • Switch actuation force
    • 1.5 N
    • Model
    • 0.2
  • Specials
    • Specification
    • 1 changeover contact
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 250 V AC /2(0.5) A
    • Approval
    • Protection class II
  • Measures
    • Pretravel max.
    • 1.2 mm
    • min. Overrun traverse
    • 0.6 mm
    • Length
    • 19.8 mm
    • Width
    • 6.4 mm
    • Height
    • 13.8 mm
Datasheet/manual