Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1006.1511 :: Miniature-snap-action-switch, change over, 10 A-400 V AC

Item-No.: MAR 1006.1511
€3,20
Category of goods: 1 = discountable

MAR 1006.1511

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature snap-action switch
    • Design
    • Roller lever, long
    • Pole number
    • 1
    • Colour
    • Red
    • Switch actuation force
    • 1.25 N
    • Model
    • 0.9
  • Specials
    • Specification
    • 1 changeover contact
  • Interfaces
    • Connection
    • Faston 6.3
  • Electrical values
    • Load limit
    • 400 V AC /10 (4) A
    • Approval
    • UL 94
  • Measures
    • Pretravel max.
    • 3.9 mm
    • min. Overrun traverse
    • 1.6 mm
    • Length
    • 50.6 mm
    • Width
    • 10.3 mm
    • Height
    • 16.6 mm
Miniature-snap-action-switch, change over


Manufacturer : MARQUARDT
Factory number : 01006.1511-01
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature snap-action switch
    • Design
    • Roller lever, long
    • Pole number
    • 1
    • Colour
    • Red
    • Switch actuation force
    • 1.25 N
    • Model
    • 0.9
  • Specials
    • Specification
    • 1 changeover contact
  • Interfaces
    • Connection
    • Faston 6.3
  • Electrical values
    • Load limit
    • 400 V AC /10 (4) A
    • Approval
    • UL 94
  • Measures
    • Pretravel max.
    • 3.9 mm
    • min. Overrun traverse
    • 1.6 mm
    • Length
    • 50.6 mm
    • Width
    • 10.3 mm
    • Height
    • 16.6 mm
Datasheet/manual