Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1006.1501 :: Snap-action switch, 10 A - 400 V ~ changer, socket connection

Item-No.: MAR 1006.1501
€3,99
Category of goods: 1 = discountable

MAR 1006.1501

  • Product Description
  • Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Changeover switch, single pole (SPST momentary)
    • Assembly
    • no print
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 1.5 - 2.5 N
    • Temperatur max.
    • -40 … +100
  • Specials
    • Specification
    • Series 1005
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 400 V / 10(4) A
    • Approval
    • ENEC 05 / CSA / UL
  • Implementation
    • Mounting
    • NA
    • Protection class
    • UL 94 V-2
  • Measures
    • Difference flow max.
    • 0.9 mm
    • Pretravel max.
    • 3.9 mm
    • min. Overrun traverse
    • 1.5 mm
    • Length
    • 28 mm
    • Width
    • 10.3 mm
    • Height
    • 19.45 mm

Snap-action switch, changer switch, castor lever, long



Manufacturer : MARQUARDT
Factory number : 01006.1501-01
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Changeover switch, single pole (SPST momentary)
    • Assembly
    • no print
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 1.5 - 2.5 N
    • Temperatur max.
    • -40 … +100
  • Specials
    • Specification
    • Series 1005
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 400 V / 10(4) A
    • Approval
    • ENEC 05 / CSA / UL
  • Implementation
    • Mounting
    • NA
    • Protection class
    • UL 94 V-2
  • Measures
    • Difference flow max.
    • 0.9 mm
    • Pretravel max.
    • 3.9 mm
    • min. Overrun traverse
    • 1.5 mm
    • Length
    • 28 mm
    • Width
    • 10.3 mm
    • Height
    • 19.45 mm
Datasheet/manual