Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1005.0401 :: Snap-action switch, 10 A - 400 V ~ changer, solder

Item-No.: MAR 1005.0401
€2,70
Category of goods: 1 = discountable

MAR 1005.0401

  • Product Description
  • Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Changeover contact (SPDT momentary)
    • Assembly
    • Push button
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 1.5 - 2.5 N
    • Temperatur max.
    • -40 … +100
  • Specials
    • Specification
    • Series 1005
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 400 V / 10(4) A
    • Approval
    • ENEC 05 / CSA / UL
  • Implementation
    • Mounting
    • NA
  • Measures
    • Difference flow max.
    • 0.3 mm
    • Pretravel max.
    • 1.8 mm
    • min. Overrun traverse
    • 0.8 mm
    • Length
    • 28 mm
    • Width
    • 10.3 mm
    • Height
    • 18.6 mm

Snap-action changer switch



Manufacturer : MARQUARDT
Factory number : 01005.0401-01
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Changeover contact (SPDT momentary)
    • Assembly
    • Push button
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 1.5 - 2.5 N
    • Temperatur max.
    • -40 … +100
  • Specials
    • Specification
    • Series 1005
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 400 V / 10(4) A
    • Approval
    • ENEC 05 / CSA / UL
  • Implementation
    • Mounting
    • NA
  • Measures
    • Difference flow max.
    • 0.3 mm
    • Pretravel max.
    • 1.8 mm
    • min. Overrun traverse
    • 0.8 mm
    • Length
    • 28 mm
    • Width
    • 10.3 mm
    • Height
    • 18.6 mm
Datasheet/manual