Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EKU1 KZ :: Limit switches, position switches, interlock switches

Item-No.: EKU1 KZ
€15,40
Category of goods: 1 = discountable

EKU1 KZ

  • Product Description
  • Technical information
  • General
    • Type
    • Limit switch
    • Design
    • 1 NC contact, 1 NO contact
    • Assembly
    • Tensile axis
    • Switch actuation force
    • 10 N
    • Temperatur max.
    • -25 … +55
  • Specials
    • Specification
    • Series EKU
  • Interfaces
    • Connection
    • M3.5 screw terminal port
  • Electrical values
    • Load limit
    • 220 V / 0.2 A DC, 380 V / 1 A AC
    • Approval
    • DIN IEC 721-3-1..2, DIN IEC 721-3-6
  • Implementation
    • Mounting
    • Screw fastening
    • Cable cross-section
    • 2x 0.75 … 2.5 mm²
    • Protection class
    • IP65
  • Measures
    • Length
    • 30 mm
    • Width
    • 30 mm
    • Height
    • 81 mm

Limit switches, position switches, interlock switches

1 NC contacts, 1 NO contacts
Drive 9
Limit switch for switching auxiliary and control circuits. Control and restricted movement in mechanical engineering and plant construction, in safety equipment and signalling equipment. Limit switches must not be used as a mechanical stop.

Protection rating: IP65
Screw connection: 2x 0.75 - 2.5 mm²
Mech./elec. Service life: 10/0.5 switching cycles
Actuation force: 10 N
Min. Switching current/voltage: 0.1 A/24 V
Max. Rated current/voltage: 6 A/380 VAC, 220 VDC



Manufacturer : SCHLEGEL
Factory number : TA_EKU1-KZ
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Limit switch
    • Design
    • 1 NC contact, 1 NO contact
    • Assembly
    • Tensile axis
    • Switch actuation force
    • 10 N
    • Temperatur max.
    • -25 … +55
  • Specials
    • Specification
    • Series EKU
  • Interfaces
    • Connection
    • M3.5 screw terminal port
  • Electrical values
    • Load limit
    • 220 V / 0.2 A DC, 380 V / 1 A AC
    • Approval
    • DIN IEC 721-3-1..2, DIN IEC 721-3-6
  • Implementation
    • Mounting
    • Screw fastening
    • Cable cross-section
    • 2x 0.75 … 2.5 mm²
    • Protection class
    • IP65
  • Measures
    • Length
    • 30 mm
    • Width
    • 30 mm
    • Height
    • 81 mm
Datasheet/manual