0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASQ 15410 :: Micro switch 0.10ADC Plunger Sliding con

Item-No.: ASQ 15410
 €2,40
Category of goods: 1 = discountable

ASQ 15410

  • Product Description
  • Technical information
  • General
    • Design
    • Plunger
    • Switch actuation force
    • 1.5 N
    • Material
    • Au plated
    • Temperatur max.
    • (-)40...+85 °C
  • Other
    • Specification
    • 1x changeover contact
  • Interfaces
    • Connection
    • Print
  • Electrical values
    • Load limit
    • 30 VDC / 0.1 A
  • Implementation
    • Protection class
    • IP67



Manufacturer : PANASONIC
Factory number : ASQ15410
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plunger
    • Switch actuation force
    • 1.5 N
    • Material
    • Au plated
    • Temperatur max.
    • (-)40...+85 °C
  • Other
    • Specification
    • 1x changeover contact
  • Interfaces
    • Connection
    • Print
  • Electrical values
    • Load limit
    • 30 VDC / 0.1 A
  • Implementation
    • Protection class
    • IP67
Datasheet/manual