0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AM 1307 F :: Micro switch 3AAC Plunger/short Snap-act

Item-No.: AM 1307 F
 €11,30
Category of goods: 1 = discountable

AM 1307 F

  • Product Description
  • Technical information
  • General
    • Design
    • Plunger, short
    • Material
    • Ag
    • Temperatur max.
    • (-)25...+70 °C
  • Other
    • Specification
    • 1x changeover contact
  • Interfaces
    • Connection
    • Screw
  • Electrical values
    • Load limit
    • 250 V / 3 A



Manufacturer : PANASONIC
Factory number : AM1307F
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plunger, short
    • Material
    • Ag
    • Temperatur max.
    • (-)25...+70 °C
  • Other
    • Specification
    • 1x changeover contact
  • Interfaces
    • Connection
    • Screw
  • Electrical values
    • Load limit
    • 250 V / 3 A
Datasheet/manual