• Specification

  • Assembly

  • Pole number

  • Connection

  • Load limit

  • Colour


  • Switches, Snap , Limit

  • page  ... 
  •  1 - 16 of 154 items. 
  • compare
  • Sort by:
 
Light operation force
For detection of media in portable equipment
Available for wave or reflow soldering

Actuation Plunger
Rated current 10 mA mA
Rated voltage 5 VDC
Contacts 1 make contact (NO)
Termination type THD
Actuation force 0.35 N N
Description Tappet right side
Temperature range -10...+70 °C
 
For detection of media in portable equipment
Operating switches for other electronic equipment

Actuation horizontal
Contacts 1 change-over (CO)
Actuation force 0.35 N N
Temperature range -10...70 °C
 
  • Design:

    Plunger

  • Specification:

    1x NO contact

  • Connection:

    Soldered connection

  • Load limit:

    5 VDC / 10 mA

  • Switch actuation force:

    0.35 N

  • Temperatur max.:

    (-)10...+70 °C

 
  • Type:

    Sub-miniature snap-action switch

  • Design:

    Tappet

  • Specification:

    1 changeover contact

  • Pole number:

    1

  • Connection:

    PCB connection, left

  • Load limit:

    250 V AC / 5 A

  • Colour:

    Blue

  • Approval:

    UL 94

  • Switch actuation force:

    1.5 N

 
  • Design:

    Horizontal

  • Specification:

    1x NO contact

  • Connection:

    SMD

  • Load limit:

    5 VDC / 10 mA

  • Switch actuation force:

    0.3 N

  • Temperatur max.:

    (-)10...+60 °C

 
  • Design:

    Vertical

  • Specification:

    1x NO contact

  • Connection:

    SMD

  • Load limit:

    5 VDC / 10 mA

  • Switch actuation force:

    0.3 N

  • Temperatur max.:

    (-)10...+60 °C

 
  • Design:

    Horizontal

  • Specification:

    1x NO contact

  • Connection:

    SMD

  • Load limit:

    5 VDC / 10 mA

  • Switch actuation force:

    0.3 N

  • Temperatur max.:

    (-)10...+60 °C

 
Detection of media in portable electronic equipment
J bent terminals

Contacts 1 make contact (NO)
Actuation force 0.3 N N
Temperature range -10...60 °C
 
  • Design:

    Short lever, side

  • Specification:

    1x NC contact

  • Connection:

    SMD

  • Switch actuation force:

    0.3 N

  • Temperatur max.:

    (-)10...+60 °C

 
  • Type:

    Mikroschalter

  • Assembly:

    Push button

  • Connection:

    SMD

  • Load limit:

    6 VDC / 1 mA

  • Mounting:

    6 VDC

  • Approval:

    1 mA

  • Material:

    Ag

  • Length:

    8.6 mm

  • Width:

    4.8 mm

 
  • Type:

    Mikroschalter

  • Assembly:

    Paddle lever

  • Connection:

    Soldered connection

  • Load limit:

    125 VAC / 5 A

  • Mounting:

    125 VAC

  • Approval:

    5 A

  • Material:

    Ag

  • Length:

    19.8 mm

  • Width:

    6.4 mm

 
  • Type:

    Mikroschalter

  • Assembly:

    Push button

  • Connection:

    SMD

  • Load limit:

    6 VDC / 1 mA

  • Mounting:

    6 VDC

  • Approval:

    1 mA

  • Material:

    Ag

  • Length:

    8.6 mm

  • Width:

    4.8 mm

 
  • Type:

    Snap switch

  • Design:

    Tappet

  • Specification:

    1 changeover contact

  • Pole number:

    1

  • Connection:

    Screw terminal

  • Load limit:

    400 V AC /10 (4) A

  • Colour:

    Red

  • Approval:

    UL 94

  • Switch actuation force:

    2.5 N

 
  • Design:

    Plunger

  • Specification:

    1x changeover contact

  • Connection:

    Soldering lugs

  • Load limit:

    250 V / 3 A

  • Material:

    Ag

  • Temperatur max.:

    (-)25...+85 °C

 
  • Design:

    Paddle lever

  • Specification:

    1x changeover contact

  • Connection:

    Soldering lugs

  • Load limit:

    250 V / 3 A

  • Material:

    Ag

  • Temperatur max.:

    (-)25...+85 °C

 

reichelt printfooter