• Specification

  • Assembly
    • + more - less

  • NC

  • NO

  • Pole number

  • Connection


  • Switches, Snap , Limit

  • page  ... 
  •  1 - 16 of 161 items. 
  • compare
  • Sort by:
 
  • Type:

    Snap switch

  • Assembly:

    Stössel

  • Pole number:

    1

  • Connection:

    Faston 6.3

  • Load limit:

    250 V AC /6 (2.5) A

  • Colour:

    Red

  • Approval:

    UL 94

  • Switch actuation force:

    0.6 N

 
  • Type:

    Snap switch

  • Assembly:

    Stössel

  • Pole number:

    1

  • Connection:

    Screw terminal

  • Load limit:

    400 V AC /10 (4) A

  • Colour:

    Red

  • Approval:

    UL 94

  • Switch actuation force:

    2.5 N

 
  • Type:

    Snap switch

  • Design:

    Drucktaster

  • Pole number:

    1

  • Connection:

    Soldered connection

  • Load limit:

    400 V / 10(4) A

  • Approval:

    ENEC 05 / CSA / UL

  • Switch actuation force:

    1.5 - 2.5 N

  • Difference flow max.:

    0.3 mm

 
  • Type:

    Snap switch

  • Assembly:

    Stössel

  • Pole number:

    1

  • Connection:

    Soldered connection

  • Load limit:

    400 V AC /20 (4) A

  • Colour:

    Red

  • Approval:

    UL 94

  • Switch actuation force:

    3.8 N

 
  • Type:

    Snap switch

  • Assembly:

    Stössel

  • Pole number:

    1

  • Connection:

    Faston 6.3

  • Load limit:

    400 V AC /10 (4) A

  • Colour:

    Red

  • Approval:

    UL 94

  • Switch actuation force:

    2.5 N

 
  • Type:

    Snap switch

  • Design:

    Drucktaster

  • Pole number:

    1

  • Connection:

    6.3 mm plug contact

  • Load limit:

    400 V / 20(4) A

  • Approval:

    Class II

  • Difference flow max.:

    0.3 mm

  • Model:

    Baureihe 1005

 
  • Type:

    Mikroschalter

  • Design:

    Miniatur

  • Assembly:

    Stössel

  • NC:

    1

  • Pole number:

    1

  • Connection:

    Flachsteckzunge, 6.3 x 0.8 mm

  • Load limit:

    250 V / 10 A

  • Approval:

    CSA ENEC UL

  • Switch actuation force:

    4.2 N

 
  • Type:

    Snap switch

  • Design:

    Drucktaster

  • NO:

    1

  • Pole number:

    1

  • Connection:

    6.3 mm plug contact

  • Load limit:

    250 V / 10(6) A 5E4

  • Approval:

    ENEC 05 / CSA / UL

  • Switch actuation force:

    2,4 - 3,8 N

  • Difference flow max.:

    1.2 mm

 
  • Type:

    Mikroschalter

  • Design:

    Sprungkontakt

  • Assembly:

    Stössel

  • NO:

    1

  • Pole number:

    1

  • Connection:

    Flachsteckzunge, 4.8 x 0.8 mm

  • Load limit:

    250 V / 10 A

  • Approval:

    CSA UL

  • Switch actuation force:

    3.8 N

 
  • Type:

    Snap switch

  • Design:

    Federtaster

  • Assembly:

    no print

  • Pole number:

    1

  • Connection:

    Soldered connection

  • Load limit:

    400 V / 10(4) A

  • Approval:

    ENEC 05 / CSA / UL

  • Switch actuation force:

    1.5 - 2.5 N

 
  • Type:

    Snap switch

  • Assembly:

    Flachhebel

  • Pole number:

    1

  • Connection:

    Soldered connection

  • Load limit:

    400 V AC /10 (4) A

  • Colour:

    Beige

  • Approval:

    UL 94

  • Switch actuation force:

    1.4 N

 
  • Type:

    Snap switch

  • Assembly:

    Rollenhebel lang

  • Pole number:

    1

  • Connection:

    Soldered connection

  • Load limit:

    400 V AC /10 (4) A

  • Colour:

    Beige

  • Approval:

    UL 94

  • Switch actuation force:

    1.25 N

 
  • Type:

    Snap switch

  • Design:

    Federtaster

  • Assembly:

    no print

  • Pole number:

    1

  • Connection:

    6.3 mm plug contact

  • Load limit:

    400 V / 10(4) A

  • Approval:

    ENEC 05 / CSA / UL

  • Switch actuation force:

    1.5 - 2.5 N

 
  • Type:

    Snap switch

  • Assembly:

    Flachhebel

  • Pole number:

    1

  • Connection:

    Faston 6.3

  • Load limit:

    400 V AC /10 (4) A

  • Colour:

    Red

  • Approval:

    UL 94

  • Switch actuation force:

    0.55 N

 
  • Type:

    Snap switch

  • Assembly:

    Flachhebel

  • Pole number:

    1

  • Connection:

    Faston 6.3

  • Load limit:

    400 V AC /10 (4) A

  • Colour:

    Red

  • Approval:

    UL 94

  • Switch actuation force:

    1.4 N

 
  • Type:

    Snap switch

  • Design:

    Federtaster

  • Assembly:

    no print

  • Pole number:

    1

  • Connection:

    6.3 mm plug contact

  • Load limit:

    400 V / 10(4) A

  • Approval:

    ENEC 05 / CSA / UL

  • Switch actuation force:

    1.5 - 2.5 N


reichelt printfooter