reichelt elektronik GmbH & Co. KG Elektronikring 126452 Sande Germanyphone: +49 (0)4422 955-333mail: info@reichelt.dewww.reichelt.de
•
Design:
Plunger
Specification:
1x changeover contact
Connection:
Stranded wires
Load limit:
250 V / 2 A
Material:
Ag
Temperatur max.:
(-)40...+85 °C
Protection class:
IP67
Weight incl.:
0.004 kg
€3,80
in stock
delivery time:1-2 business days
Paddle lever
0.010 kg
€3,70
Roller lever
0.011 kg
250 V / 3 A
Au
0.017 kg
€4,99
€5,55
0.018 kg
€5,90
Soldering tags
30 VDC / 0.1 A
Switch actuation force:
1.2 N
(-)25...+85 °C
IP40
0.001 kg
€3,15
1.7 N
Length:
14 mm mm
€3,40
ready for shipping:2-3 business days
delivery time:3-5 business days
Sliding lever
1.5 N
15 mm mm
Plunger, long
Screw
(-)25...+70 °C
0.034 kg
€9,85
Plunger, short
0.042 kg
€11,30
Roller tappet
0.050 kg
€15,95
€10,95
0.035 kg
€11,95
Au plated
€2,25
Print
€2,40