Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 215 :: Miniature slide switch, soldered connection, 1 x ON/ON

Item-No.: T 215
€0,19
Category of goods: 1 = discountable

T 215

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature slide switch
    • Design
    • 1x UM
    • Assembly
    • 3 pins
    • Material
    • Silver/brass
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 50 V / 0,5 A
  • Implementation
    • Mounting
    • Screw-mounted
  • Measures
    • Installation dimension
    • 11.3 mm
    • Pitch of hole
    • 15.5 mm
    • Length
    • 20 mm
    • Width
    • 6 mm
    • Height
    • 5 mm

Slide Switch Miniature



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature slide switch
    • Design
    • 1x UM
    • Assembly
    • 3 pins
    • Material
    • Silver/brass
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 50 V / 0,5 A
  • Implementation
    • Mounting
    • Screw-mounted
  • Measures
    • Installation dimension
    • 11.3 mm
    • Pitch of hole
    • 15.5 mm
    • Length
    • 20 mm
    • Width
    • 6 mm
    • Height
    • 5 mm
Datasheet/manual