Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS X24200 :: Slide switch 2 x ON–ON–ON–ON

Item-No.: SS X24200
€1,35
Category of goods: 1 = discountable

SS X24200

  • Product Description
  • Technical information
  • General
    • Type
    • Slide switch
    • Design
    • 4 positions
    • Assembly
    • 10 Pins
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Mounting
    • Solder
  • Measures
    • Content spacing
    • 7.0 x 6.0 mm
    • Length
    • 37.0 mm
    • Width
    • 14 mm
    • Height
    • 11 mm

Two-pole slide switch

• Design: 2 x ON–ON–ON–ON
• Switching capacity: 16 A, 250 V AC
• Dimensions: 14.9 x 37 mm
• Connection: Print
• Approvals: ENEC15, UL CSA



Manufacturer : ARCOLECTRIC
Factory number : X24200AAAA
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slide switch
    • Design
    • 4 positions
    • Assembly
    • 10 Pins
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Mounting
    • Solder
  • Measures
    • Content spacing
    • 7.0 x 6.0 mm
    • Length
    • 37.0 mm
    • Width
    • 14 mm
    • Height
    • 11 mm
Datasheet/manual