Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS SMD302 :: Slide switch, 1 x double-throw switch, upright, SMD

Item-No.: SS SMD302
€0,99
Category of goods: 1 = discountable

SS SMD302

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature slide switch
    • Design
    • 1x UM, upright
    • Assembly
    • 2 pins
    • Pole number
    • 1
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMD
  • Electrical values
    • Load limit
    • 24 V / 0.2 A , 12 V / 0.5 A
    • Approval
    • UL 94V-0
  • Implementation
    • Mounting
    • Solder
  • Measures
    • Installation dimension
    • 10.0 mm
    • Content spacing
    • 2.54 mm
    • Length
    • 10 mm
    • Width
    • 2.5 mm
    • Height
    • 6.5 mm

ECE SMD slide switch, upright design, 1 double-throw switch, SMD
Series: ESP
Pitch: 2.54 mm
• All plastic parts are flame retardant to UL94V-0
• Reflow solderable

Electrical data

• Switching capacity: 0.5 A, 12 V DC / 1 mA, 10 mV
• Contact resistance, max.: 30 mΩ
• Dielectric strength: 2 mA, 500 V DC / 1 min.
• Max. capacitance: 1.5 pF
• Insulation resistance (500 V DC): 10000 mΩ
• Operations: 10000

Technical data

Operating temperature: –25°C to +70°C
Soldering temperature: 230°C / 3 s
Soldering temperature, max.: 245°C
Vibration test: normal operation 10–60 Hz, 1.5-mm deflection
Corrosion test (salt solution): 35°C, 5% / 24 hrs



Manufacturer : EXCEL CELL ELECTRONIC
Factory number : ESP3020
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature slide switch
    • Design
    • 1x UM, upright
    • Assembly
    • 2 pins
    • Pole number
    • 1
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMD
  • Electrical values
    • Load limit
    • 24 V / 0.2 A , 12 V / 0.5 A
    • Approval
    • UL 94V-0
  • Implementation
    • Mounting
    • Solder
  • Measures
    • Installation dimension
    • 10.0 mm
    • Content spacing
    • 2.54 mm
    • Length
    • 10 mm
    • Width
    • 2.5 mm
    • Height
    • 6.5 mm
Datasheet/manual