Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NK 236 :: Slide switch, sub-miniature, 1x UM straight

Item-No.: NK 236
€0,99
Category of goods: 1 = discountable

NK 236

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature slide switch
    • Design
    • 1x UM, straight
    • Pole number
    • 3
    • Colour
    • Blue, slide: rot
    • Material
    • Plastic, gold-plated nickel contacts
    • Temperatur max.
    • -40 … +85
  • Specials
    • Specification
    • Individual switching
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 12 V / 0.5 A
  • Implementation
    • Mounting
    • Soldered connection
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 10.0 mm
    • Width
    • 2.5 mm
    • Height
    • 6.0 mm

Slide Switch, Sub-miniature



Manufacturer : APEM
Factory number : NK236
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature slide switch
    • Design
    • 1x UM, straight
    • Pole number
    • 3
    • Colour
    • Blue, slide: rot
    • Material
    • Plastic, gold-plated nickel contacts
    • Temperatur max.
    • -40 … +85
  • Specials
    • Specification
    • Individual switching
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 12 V / 0.5 A
  • Implementation
    • Mounting
    • Soldered connection
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 10.0 mm
    • Width
    • 2.5 mm
    • Height
    • 6.0 mm
Datasheet/manual