Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 200 GN :: Push-button switch, 2 x switching, green

Item-No.: SA 200 GN
Colour:

€6,30
Category of goods: 1 = discountable

SA 200 GN

  • Product Description
  • Technical information
  • General
    • Type
    • Key switch
    • Design
    • Sleepy eyes display
    • Assembly
    • 2x UM
    • Pole number
    • 2
    • Colour
    • Green
  • Interfaces
    • Connection
    • Central mounting
  • Electrical values
    • Quiescent current
    • 2.0 A
    • Switching voltage
    • 50 V AC / 30 V DC
    • Switching current
    • 0.5 A
  • Measures
    • Content spacing
    • 4 (row distances: 6 mm) mm
    • Length
    • 39.8 mm
    • Width
    • 14.8 mm
    • Ø
    • 14.0 mm

Key switch

With central mounting. Sleepy eyes display



Manufacturer : ITT SCHADOW
Factory number : ZF-FA200BK-GN-2UE
Package weight : 0.0062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Key switch
    • Design
    • Sleepy eyes display
    • Assembly
    • 2x UM
    • Pole number
    • 2
    • Colour
    • Green
  • Interfaces
    • Connection
    • Central mounting
  • Electrical values
    • Quiescent current
    • 2.0 A
    • Switching voltage
    • 50 V AC / 30 V DC
    • Switching current
    • 0.5 A
  • Measures
    • Content spacing
    • 4 (row distances: 6 mm) mm
    • Length
    • 39.8 mm
    • Width
    • 14.8 mm
    • Ø
    • 14.0 mm
Datasheet/manual