Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FA 200 OR :: Power-button switch 2-pole UM, orange

Item-No.: FA 200 OR
€6,99
Category of goods: 1 = discountable

FA 200 OR

  • Product Description
  • Technical information
  • General
    • Type
    • Key switch
    • Design
    • Sleepy eyes display
    • Assembly
    • 2x UM
    • Pole number
    • 2
    • Colour
    • Orange
  • Interfaces
    • Connection
    • Central mounting
  • Electrical values
    • Switching voltage
    • 250 V AC / 100V DC
    • Switching current
    • 4 / 1 A
  • Measures
    • Content spacing
    • 4 mm
    • Length
    • 39.8 mm
    • Width
    • 12.5 mm
    • Ø
    • 9.0 mm
Power-button switch


Manufacturer : ITT SCHADOW
Factory number : ZNE18FA200BK-OG-2UEE
Package weight : 0.0084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Key switch
    • Design
    • Sleepy eyes display
    • Assembly
    • 2x UM
    • Pole number
    • 2
    • Colour
    • Orange
  • Interfaces
    • Connection
    • Central mounting
  • Electrical values
    • Switching voltage
    • 250 V AC / 100V DC
    • Switching current
    • 4 / 1 A
  • Measures
    • Content spacing
    • 4 mm
    • Length
    • 39.8 mm
    • Width
    • 12.5 mm
    • Ø
    • 9.0 mm
Datasheet/manual