Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RS 2212 :: Stepped rotary switch, 2 x 1-pin, 12 positions

Item-No.: RS 2212
€6,99
Category of goods: 1 = discountable

RS 2212

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary wafer switch
    • Design
    • 2 levels
    • Assembly
    • 12 positions, without end stop
    • Pole number
    • 2 x 1
  • Specials
    • Specification
    • 6 mm axis
  • Interfaces
    • Connection
    • Soldering contact
  • Electrical values
    • Load limit
    • 300 V / 5 A
  • Implementation
    • Mounting
    • Soldered connection
  • Measures
    • Height
    • 37 mm
    • Ø
    • 35 mm

Rotary wafer switch

Installation depth: 30 mm
Max. Diameter: 38 mm



Package weight : 0.0202 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary wafer switch
    • Design
    • 2 levels
    • Assembly
    • 12 positions, without end stop
    • Pole number
    • 2 x 1
  • Specials
    • Specification
    • 6 mm axis
  • Interfaces
    • Connection
    • Soldering contact
  • Electrical values
    • Load limit
    • 300 V / 5 A
  • Implementation
    • Mounting
    • Soldered connection
  • Measures
    • Height
    • 37 mm
    • Ø
    • 35 mm