Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS R13-112 L-GE :: Rocker switch round IP65, 1x ON - OFF, black/yellow

Item-No.: WS R13-112 L-GE
€1,80
Category of goods: 1 = discountable

WS R13-112 L-GE

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Power switch
    • Assembly
    • Illuminated
    • Pole number
    • 1
    • Colour
    • Yellow, black
    • Material
    • Plastic, silver-plated brass contacts
  • Specials
    • Specification
    • Series R13
  • Interfaces
    • Connection
    • 4.8 x 0.8 mm Faston
  • Electrical values
    • Load limit
    • 250 V / 10(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP65, UL 94 V-2
  • Measures
    • Installation dimension
    • 20.2 mm
    • Height
    • 7.5 mm
    • Depth
    • 22.7 mm
    • Ø
    • 23 mm

Single-pole illuminated rocker switch, IP65, yellow

• Design: single-pole, ON - OFF
• Enclosure colour: black
• Actuator: illuminated (LED 12 V) yellow, without imprint
• Switching capacity: 10(4)A 250V~ / 10A 12V-
• Soldered/plug connection: Faston 4.8 x 0.8
• Diameter: 23 mm
• Cut-out: 20.2 mm
• Approvals: ENEC10, VDE



Manufacturer : SCI-PARTS
Factory number : WS R13-112 B8W SW GE L1
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Power switch
    • Assembly
    • Illuminated
    • Pole number
    • 1
    • Colour
    • Yellow, black
    • Material
    • Plastic, silver-plated brass contacts
  • Specials
    • Specification
    • Series R13
  • Interfaces
    • Connection
    • 4.8 x 0.8 mm Faston
  • Electrical values
    • Load limit
    • 250 V / 10(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP65, UL 94 V-2
  • Measures
    • Installation dimension
    • 20.2 mm
    • Height
    • 7.5 mm
    • Depth
    • 22.7 mm
    • Ø
    • 23 mm