Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIPPE 6AG BR :: Integrated rocker switch, 6(2)A-250V, SK II, brown

Item-No.: WIPPE 6AG BR
€3,40
Category of goods: 1 = discountable

WIPPE 6AG BR

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker
    • Assembly
    • Protection class II
    • Pole number
    • 1
    • Colour
    • Brown
    • Material
    • Plastic, silver-plated brass contacts
  • Specials
    • Specification
    • Mounting thread M22
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 6(2) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • M22
    • Boring aperture
    • 22.0 mm
  • Measures
    • Installation dimension
    • 22 mm
    • Length
    • 24.5 mm
    • Width
    • 24.5 mm
    • Height
    • 5.5 mm
    • Depth
    • 20 mm

Integrated rocker switch

Suitable for the secondary-side switching of halogen lamps.



Manufacturer : INTER BÄR GMBH
Factory number : 8014-001.01
Package weight : 0.0035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker
    • Assembly
    • Protection class II
    • Pole number
    • 1
    • Colour
    • Brown
    • Material
    • Plastic, silver-plated brass contacts
  • Specials
    • Specification
    • Mounting thread M22
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 6(2) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • M22
    • Boring aperture
    • 22.0 mm
  • Measures
    • Installation dimension
    • 22 mm
    • Length
    • 24.5 mm
    • Width
    • 24.5 mm
    • Height
    • 5.5 mm
    • Depth
    • 20 mm
Datasheet/manual