Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIPPE 1935.3114 :: Rocker switch, 2-pin, OFF, transparent orange, I-O

Item-No.: WIPPE 1935.3114
€4,90
Category of goods: 1 = discountable

WIPPE 1935.3114

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (DPST)
    • Assembly
    • Illuminated
    • Pole number
    • 2
    • Colour
    • Black, transparent/orange
  • Specials
    • Specification
    • Series 1930
  • Interfaces
    • Connection
    • Faston 6.3
  • Electrical values
    • Load limit
    • 250 V AC /20 (4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP65
  • Measures
    • Installation dimension
    • 30 x 22 mm
    • Length
    • 27.8 mm
    • Width
    • 36.4 mm
    • Height
    • 29.5 mm

Transparent orange rocker switch with black imprint



Manufacturer : MARQUARDT
Factory number : 01935.3114-02
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (DPST)
    • Assembly
    • Illuminated
    • Pole number
    • 2
    • Colour
    • Black, transparent/orange
  • Specials
    • Specification
    • Series 1930
  • Interfaces
    • Connection
    • Faston 6.3
  • Electrical values
    • Load limit
    • 250 V AC /20 (4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP65
  • Measures
    • Installation dimension
    • 30 x 22 mm
    • Length
    • 27.8 mm
    • Width
    • 36.4 mm
    • Height
    • 29.5 mm
Datasheet/manual