Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIPPE 1901.1103 :: Rocker switch, 1-pin, OFF, black, I-O

Item-No.: WIPPE 1901.1103
Assembly:

€1,30
Category of goods: 1 = discountable

WIPPE 1901.1103

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (SPST)
    • Assembly
    • Imprint of 0 - I
    • Pole number
    • 1
    • Colour
    • Black/white
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1900
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 250 V / 6(2) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 19.2 x 6.8 mm
    • Length
    • 21 mm
    • Width
    • 9.5 mm
    • Height
    • 5.2 mm
    • Depth
    • 22.5 mm

SERIES 1900 — MICRO SINGLE-PIN ROCKER SWITCH — UP TO 6 (2) A 250 V AC
• Solid leaf spring contact system with contact gap
• >= 3 mm
• Elegant, slimline design
• Less space required thanks to compact design
• Variable connection technology (plug-in or solder)



Manufacturer : MARQUARDT
Factory number : 01901.1103-02
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (SPST)
    • Assembly
    • Imprint of 0 - I
    • Pole number
    • 1
    • Colour
    • Black/white
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1900
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 250 V / 6(2) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 19.2 x 6.8 mm
    • Length
    • 21 mm
    • Width
    • 9.5 mm
    • Height
    • 5.2 mm
    • Depth
    • 22.5 mm
Datasheet/manual