Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIPPE 1901.1102 :: Rocker switch, 1-pin, OFF, black

Item-No.: WIPPE 1901.1102
Assembly:

€1,45
Category of goods: 1 = discountable

WIPPE 1901.1102

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (SPST)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1900
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 250 V / 6(2) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 19.2 x 6.8 mm
    • Length
    • 21 mm
    • Width
    • 9.5 mm
    • Height
    • 5.2 mm
    • Depth
    • 22.5 mm

MARQUARDT rocker switch, 1900 series

Elegant, slim rocker switch with a black semi-gloss finish and distinctive contact response. Proven solid leaf spring contact system. Simple snap-in mounting for device wall thicknesses ranging between 0.75 mm and 3.0 mm. Fixed seat in the recess in the device thanks to tolerance compensation ribs on the switch housing. Fixed connections for reliable attachment of connector sleeves.



Manufacturer : MARQUARDT
Factory number : 01901.1102-01
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (SPST)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1900
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 250 V / 6(2) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 19.2 x 6.8 mm
    • Length
    • 21 mm
    • Width
    • 9.5 mm
    • Height
    • 5.2 mm
    • Depth
    • 22.5 mm
Datasheet/manual